
TPS61030EVM-208 | |
|---|---|
DigiKey Part Number | 296-20606-ND |
Manufacturer | |
Manufacturer Product Number | TPS61030EVM-208 |
Description | EVAL BOARD FOR TPS61030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61030 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS61030 |
Voltage - Output 5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |



