
TPS61030PWP | |
|---|---|
DigiKey Part Number | 296-27006-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61030PWP |
Description | IC REG BOOST ADJ 3.6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61030PWP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,93600 Kč | 689,36 Kč |
| 90 | 57,72589 Kč | 5 195,33 Kč |
| 180 | 55,40089 Kč | 9 972,16 Kč |
| 270 | 54,23707 Kč | 14 644,01 Kč |
| 540 | 52,52961 Kč | 28 365,99 Kč |
| 1 080 | 51,12371 Kč | 55 213,61 Kč |
| 2 520 | 49,73910 Kč | 125 342,53 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |




