Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61029DRCT

DigiKey Part Number
296-19559-2-ND - Tape & Reel (TR)
296-19559-1-ND - Cut Tape (CT)
296-19559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61029DRCT
Description
IC REG BOOST ADJ 1.8A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61029DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
0.9V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS61029DRCRTexas Instruments5 328296-25760-1-ND54,17000 KčParametric Equivalent
In-Stock: 11 907
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,66500 Kč476,65 Kč
2543,64240 Kč1 091,06 Kč
10039,22850 Kč3 922,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,03928 Kč9 009,82 Kč
50034,80670 Kč17 403,35 Kč
75034,18923 Kč25 641,92 Kč
1 25033,50525 Kč41 881,56 Kč
1 75033,10533 Kč57 934,33 Kč
2 50032,72068 Kč81 801,70 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč