
TPS61029DRCR | |
|---|---|
DigiKey Part Number | 296-25760-2-ND - Tape & Reel (TR) 296-25760-1-ND - Cut Tape (CT) 296-25760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61029DRCR |
Description | IC REG BOOST ADJ 1.8A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61029DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 100 | 32,98580 Kč | 3 298,58 Kč |
| 250 | 31,16356 Kč | 7 790,89 Kč |
| 500 | 30,39208 Kč | 15 196,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,04535 Kč | 84 136,05 Kč |
| 6 000 | 27,49909 Kč | 164 994,54 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


