
TPS61010DGS | |
|---|---|
DigiKey Part Number | 296-10969-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61010DGS |
Description | IC REG BOOST ADJ 1.07A 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.07A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61010DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,04000 Kč | 129,04 Kč |
| 10 | 98,99800 Kč | 989,98 Kč |
| 80 | 84,36838 Kč | 6 749,47 Kč |
| 160 | 81,10431 Kč | 12 976,69 Kč |
| 320 | 78,41584 Kč | 25 093,07 Kč |
| 560 | 76,59720 Kč | 42 894,43 Kč |
| 1 040 | 74,89186 Kč | 77 887,53 Kč |
| 2 560 | 72,88447 Kč | 186 584,24 Kč |
| Unit Price without VAT: | 129,04000 Kč |
|---|---|
| Unit Price with VAT: | 156,13840 Kč |











