
MAX4995BAUT+T | |
|---|---|
DigiKey Part Number | MAX4995BAUT+TTR-ND - Tape & Reel (TR) MAX4995BAUT+TCT-ND - Cut Tape (CT) MAX4995BAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4995BAUT+T |
Description | IC CURRENT SWITCH 10% SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4995BAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,24200 Kč | 1 132,42 Kč |
| 25 | 104,79680 Kč | 2 619,92 Kč |
| 100 | 95,50520 Kč | 9 550,52 Kč |
| 250 | 92,52560 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,88500 Kč | 209 712,50 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |









