2 Circuit IC Switch 2:1 10Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5436BRUZ-REEL7

DigiKey Part Number
ADG5436BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG5436BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG5436BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5436BRUZ-REEL7
Description
IC SWITCH SPDT X 2 10OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5436BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
350mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
213ns, 152ns
-3db Bandwidth
100MHz
Charge Injection
250pC
Channel Capacitance (CS(off), CD(off))
18pF, 63pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-58dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,35000 Kč1 163,50 Kč
25107,74480 Kč2 693,62 Kč
10098,30840 Kč9 830,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,79697 Kč88 796,97 Kč
2 00086,95346 Kč173 906,92 Kč
Manufacturers Standard Package
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč