
ADG888YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG888YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG888YRUZ-REEL7CT-ND - Cut Tape (CT) ADG888YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG888YRUZ-REEL7 |
Description | IC SWITCH DPDTX2 480MOHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:2 480mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG888YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 4:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 480mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 17ns | |
-3db Bandwidth | 29MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 58pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -99dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,06600 Kč | 880,66 Kč |
| 25 | 81,27920 Kč | 2 031,98 Kč |
| 100 | 73,81850 Kč | 7 381,85 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,34282 Kč | 68 342,82 Kč |
| 2 000 | 66,84703 Kč | 133 694,06 Kč |
| 3 000 | 66,09771 Kč | 198 293,13 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


