
TPS56C215RNNT | |
|---|---|
DigiKey Part Number | 296-44046-2-ND - Tape & Reel (TR) 296-44046-1-ND - Cut Tape (CT) 296-44046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56C215RNNT |
Description | IC REG BUCK ADJ 12A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56C215RNNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN-HR (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,80000 Kč | 728,00 Kč |
| 25 | 67,03400 Kč | 1 675,85 Kč |
| 100 | 60,69890 Kč | 6 069,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,67732 Kč | 14 419,33 Kč |
| 500 | 55,85636 Kč | 27 928,18 Kč |
| 750 | 54,94421 Kč | 41 208,16 Kč |
| 1 250 | 53,93378 Kč | 67 417,22 Kč |
| 1 750 | 53,34332 Kč | 93 350,81 Kč |
| 2 500 | 52,77545 Kč | 131 938,62 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |




