
TLV62095RGTT | |
|---|---|
DigiKey Part Number | 296-48707-2-ND - Tape & Reel (TR) 296-48707-1-ND - Cut Tape (CT) 296-48707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62095RGTT |
Description | IC REG BUCK ADJ 4A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62095RGTT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,30280 Kč | 832,57 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,12220 Kč | 7 030,55 Kč |
| 500 | 27,11430 Kč | 13 557,15 Kč |
| 750 | 26,60979 Kč | 19 957,34 Kč |
| 1 250 | 26,05012 Kč | 32 562,65 Kč |
| 1 750 | 25,72315 Kč | 45 015,51 Kč |
| 2 500 | 25,40867 Kč | 63 521,68 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

