
TPS566235RJNT | |
|---|---|
DigiKey Part Number | 296-TPS566235RJNTTR-ND - Tape & Reel (TR) 296-TPS566235RJNTCT-ND - Cut Tape (CT) 296-TPS566235RJNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566235RJNT |
Description | IC REG BUCK ADJ 6A 13VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS566235RJNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 60,87700 Kč | 608,77 Kč |
| 25 | 55,93400 Kč | 1 398,35 Kč |
| 100 | 50,50110 Kč | 5 050,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,90980 Kč | 11 977,45 Kč |
| 500 | 46,34746 Kč | 23 173,73 Kč |
| 750 | 45,56483 Kč | 34 173,62 Kč |
| 1 250 | 44,69824 Kč | 55 872,80 Kč |
| 1 750 | 44,19141 Kč | 77 334,97 Kč |
| 2 500 | 43,70443 Kč | 109 261,08 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |



