
TPS565208DDCT | |
|---|---|
DigiKey Part Number | 296-47502-2-ND - Tape & Reel (TR) 296-47502-1-ND - Cut Tape (CT) 296-47502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS565208DDCT |
Description | IC REG BUCK ADJ 5A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565208DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 25 | 25,20600 Kč | 630,15 Kč |
| 100 | 22,45740 Kč | 2 245,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,14500 Kč | 5 286,25 Kč |
| 500 | 20,35462 Kč | 10 177,31 Kč |
| 750 | 19,95817 Kč | 14 968,63 Kč |
| 1 250 | 19,51924 Kč | 24 399,05 Kč |
| 1 750 | 19,26261 Kč | 33 709,57 Kč |
| 2 500 | 19,01596 Kč | 47 539,90 Kč |
| 6 250 | 18,48459 Kč | 115 528,69 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











