
TPS563200DDCT | |
|---|---|
DigiKey Part Number | 296-38434-2-ND - Tape & Reel (TR) 296-38434-1-ND - Cut Tape (CT) 296-38434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563200DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563200DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 17,69720 Kč | 442,43 Kč |
| 100 | 15,65610 Kč | 1 565,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,68432 Kč | 3 671,08 Kč |
| 500 | 14,09764 Kč | 7 048,82 Kč |
| 750 | 13,80408 Kč | 10 353,06 Kč |
| 1 250 | 13,47887 Kč | 16 848,59 Kč |
| 1 750 | 13,28874 Kč | 23 255,30 Kč |
| 2 500 | 13,10586 Kč | 32 764,65 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |






