
TPS56221DQPT | |
|---|---|
DigiKey Part Number | 296-28349-2-ND - Tape & Reel (TR) 296-28349-1-ND - Cut Tape (CT) 296-28349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56221DQPT |
Description | IC REG BUCK ADJ 25A 22LSON-CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56221DQPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.02V | |
Current - Output | ||
Frequency - Switching | 300kHz, 500kHz, 950kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 165,71600 Kč | 1 657,16 Kč |
| 25 | 154,00760 Kč | 3 850,19 Kč |
| 100 | 141,14440 Kč | 14 114,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 135,01464 Kč | 33 753,66 Kč |
| 500 | 131,31898 Kč | 65 659,49 Kč |
| 750 | 129,46779 Kč | 97 100,84 Kč |
| 1 250 | 127,41754 Kč | 159 271,93 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |







