
TPS3703A7180DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A7180DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A7180DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A7180DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A7180DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 100 | 30,52690 Kč | 3 052,69 Kč |
| 250 | 28,82016 Kč | 7 205,04 Kč |
| 500 | 28,01470 Kč | 14 007,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,89858 Kč | 77 695,74 Kč |
| 6 000 | 25,38679 Kč | 152 320,74 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |




