Parametric Equivalent
Similar
Similar
Similar
Similar

TPS560430YFDBVR | |
|---|---|
DigiKey Part Number | 296-TPS560430YFDBVRTR-ND - Tape & Reel (TR) 296-TPS560430YFDBVRCT-ND - Cut Tape (CT) 296-TPS560430YFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430YFDBVR |
Description | IC REG BUCK PWM 600MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430YFDBVR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS560430YFDBVT | Texas Instruments | 471 | 296-50224-1-ND | 34,23000 Kč | Parametric Equivalent |
| NEX40400BDAZ | Nexperia USA Inc. | 210 | 1727-NEX40400BDAZCT-ND | 16,38000 Kč | Similar |
| NEX40400CDAZ | Nexperia USA Inc. | 2 955 | 1727-NEX40400CDAZCT-ND | 16,38000 Kč | Similar |
| NEX40400EDAZ | Nexperia USA Inc. | 237 | 1727-NEX40400EDAZCT-ND | 16,38000 Kč | Similar |
| NEX40400FDAZ | Nexperia USA Inc. | 0 | 1727-NEX40400FDAZCT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 100 | 17,02730 Kč | 1 702,73 Kč |
| 250 | 15,98284 Kč | 3 995,71 Kč |
| 500 | 15,35332 Kč | 7 676,66 Kč |
| 1 000 | 15,13179 Kč | 15 131,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,19549 Kč | 42 586,47 Kč |
| 6 000 | 13,88248 Kč | 83 294,88 Kč |
| 9 000 | 13,72572 Kč | 123 531,48 Kč |
| 15 000 | 13,55196 Kč | 203 279,40 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



