Parametric Equivalent
Parametric Equivalent

NEX40400FDAZ | |
|---|---|
DigiKey Part Number | 1727-NEX40400FDAZTR-ND - Tape & Reel (TR) 1727-NEX40400FDAZCT-ND - Cut Tape (CT) 1727-NEX40400FDAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX40400FDAZ |
Description | 4.5V TO 40V, 600MA, SYNCHRONOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.05MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 6-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEX40400DDAZ | Nexperia USA Inc. | 212 | 1727-NEX40400DDAZCT-ND | 15,96000 Kč | Parametric Equivalent |
| NEX40400EDAZ | Nexperia USA Inc. | 237 | 1727-NEX40400EDAZCT-ND | 16,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 100 | 9,19290 Kč | 919,29 Kč |
| 250 | 8,57392 Kč | 2 143,48 Kč |
| 500 | 8,20098 Kč | 4 100,49 Kč |
| 1 000 | 7,89357 Kč | 7 893,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29499 Kč | 21 884,97 Kč |
| 6 000 | 7,11454 Kč | 42 687,24 Kč |
| 9 000 | 7,02420 Kč | 63 217,80 Kč |
| 15 000 | 6,92415 Kč | 103 862,25 Kč |
| 21 000 | 6,86561 Kč | 144 177,81 Kč |
| 30 000 | 6,80938 Kč | 204 281,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


