Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEX40400DDAZ

DigiKey Part Number
1727-NEX40400DDAZTR-ND - Tape & Reel (TR)
1727-NEX40400DDAZCT-ND - Cut Tape (CT)
1727-NEX40400DDAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEX40400DDAZ
Description
4.5V TO 40V, 600MA, SYNCHRONOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1.05MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NEX40400EDAZNexperia USA Inc.2371727-NEX40400EDAZCT-ND16,38000 KčParametric Equivalent
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29499 Kč21 884,97 Kč
6 0007,11454 Kč42 687,24 Kč
9 0007,02420 Kč63 217,80 Kč
15 0006,92415 Kč103 862,25 Kč
21 0006,86561 Kč144 177,81 Kč
30 0006,80938 Kč204 281,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,33900 Kč113,39 Kč
2510,18840 Kč254,71 Kč
1008,92620 Kč892,62 Kč
2508,32444 Kč2 081,11 Kč
5007,96202 Kč3 981,01 Kč
1 0007,66364 Kč7 663,64 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,67500 Kč116,75 Kč
2510,49080 Kč262,27 Kč
1009,19290 Kč919,29 Kč
2508,57392 Kč2 143,48 Kč
5008,20098 Kč4 100,49 Kč
1 0007,89357 Kč7 893,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč