
NEX40400BDAZ | |
|---|---|
DigiKey Part Number | 1727-NEX40400BDAZTR-ND - Tape & Reel (TR) 1727-NEX40400BDAZCT-ND - Cut Tape (CT) 1727-NEX40400BDAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX40400BDAZ |
Description | 4.5V TO 40V, 600MA, SYNCHRONOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2.1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 6-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEX40400ADAZ | Nexperia USA Inc. | 5 995 | 1727-NEX40400ADAZCT-ND | 16,38000 Kč | Parametric Equivalent |
| NEX40400CDAZ | Nexperia USA Inc. | 2 955 | 1727-NEX40400CDAZCT-ND | 16,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 100 | 9,19290 Kč | 919,29 Kč |
| 250 | 8,57392 Kč | 2 143,48 Kč |
| 500 | 8,20098 Kč | 4 100,49 Kč |
| 1 000 | 7,89357 Kč | 7 893,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,51378 Kč | 22 541,34 Kč |
| 6 000 | 7,32799 Kč | 43 967,94 Kč |
| 9 000 | 7,23493 Kč | 65 114,37 Kč |
| 15 000 | 7,13183 Kč | 106 977,45 Kč |
| 21 000 | 7,07160 Kč | 148 503,60 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

