TPS552882EVM-2MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS552882EVM-2MHZ

DigiKey Part Number
296-TPS552882EVM-2MHZ-ND
Manufacturer
Manufacturer Product Number
TPS552882EVM-2MHZ
Description
EVAL BOARD FOR TPS552882
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS552882 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 21.26V
Current - Output
16A
Voltage - Input
2.7V ~ 36V
Regulator Topology
Buck-Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
TPS552882
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 500,74000 Kč2 500,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 500,74000 Kč
Unit Price with VAT:3 025,89540 Kč