
TPS25730EVM | |
|---|---|
DigiKey Part Number | 296-TPS25730EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS25730EVM |
Description | EVAL BOARD FOR TPS25731 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25731 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C® Power Delivery (PD) |
Manufacturer Texas Instruments | Embedded No |
Packaging Bulk | Utilized IC / Part TPS25731 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |







