
TPS552882EVM-400K | |
|---|---|
DigiKey Part Number | 296-TPS552882EVM-400K-ND |
Manufacturer | |
Manufacturer Product Number | TPS552882EVM-400K |
Description | EVAL BOARD FOR TPS552882 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS552882 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 20V | |
Current - Output | 5A | |
Voltage - Input | 2.7V ~ 36V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS552882 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |



