TPS552872RYQR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,65000 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS552872RYQR

DigiKey Part Number
296-TPS552872RYQRTR-ND - Tape & Reel (TR)
296-TPS552872RYQRCT-ND - Cut Tape (CT)
296-TPS552872RYQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS552872RYQR
Description
IC REG BUCK BST ADJ 4A 21VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS552872RYQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
21-VQFN-HR (3x5)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS552872QWRYQRQ1Texas Instruments0296-TPS552872QWRYQRQ1CT-ND6,65000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
1085,69500 Kč856,95 Kč
2579,03400 Kč1 975,85 Kč
10071,72420 Kč7 172,42 Kč
25068,63628 Kč17 159,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,27133 Kč186 813,99 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč