Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS552872QWRYQRQ1

DigiKey Part Number
296-TPS552872QWRYQRQ1TR-ND - Tape & Reel (TR)
296-TPS552872QWRYQRQ1CT-ND - Cut Tape (CT)
296-TPS552872QWRYQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS552872QWRYQRQ1
Description
IC REG BUCK BOOST ADJ 4A 21VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 21-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
22V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
21-VQFN-HR (3x5)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
10107,36300 Kč1 073,63 Kč
2599,29520 Kč2 482,38 Kč
10090,41320 Kč9 041,32 Kč
25087,38528 Kč21 846,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00078,93400 Kč236 802,00 Kč
Manufacturers Standard Package
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč