Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS546B24ARVFR

DigiKey Part Number
296-TPS546B24ARVFRTR-ND - Tape & Reel (TR)
296-TPS546B24ARVFRCT-ND - Cut Tape (CT)
296-TPS546B24ARVFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS546B24ARVFR
Description
IC REG BUCK ADJ 20A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS546B24ARVFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
225kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,11000 Kč179,11 Kč
10138,96500 Kč1 389,65 Kč
25128,94440 Kč3 223,61 Kč
100117,92270 Kč11 792,27 Kč
250112,66856 Kč28 167,14 Kč
500109,50164 Kč54 750,82 Kč
1 000106,89578 Kč106 895,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500107,26862 Kč268 171,55 Kč
Manufacturers Standard Package
Unit Price without VAT:179,11000 Kč
Unit Price with VAT:216,72310 Kč