


TPS54616PWPR | |
|---|---|
DigiKey Part Number | 296-12288-2-ND - Tape & Reel (TR) 296-12288-1-ND - Cut Tape (CT) 296-12288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54616PWPR |
Description | IC REG BUCK 3.3V 6A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54616PWPR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz, 550kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 28-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 25 | 58,75240 Kč | 1 468,81 Kč |
| 100 | 53,05770 Kč | 5 305,77 Kč |
| 250 | 50,34564 Kč | 12 586,41 Kč |
| 500 | 50,05378 Kč | 25 026,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,25660 Kč | 92 513,20 Kč |
| 4 000 | 45,34481 Kč | 181 379,24 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |




