Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117ADT12TR

DigiKey Part Number
497-6011-2-ND - Tape & Reel (TR)
497-6011-1-ND - Cut Tape (CT)
497-6011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117ADT12TR
Description
IC REG LINEAR 1.2V 1A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD1117ADT12TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
1.3V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,71400 Kč87,14 Kč
257,80280 Kč195,07 Kč
1006,79710 Kč679,71 Kč
2506,31788 Kč1 579,47 Kč
5006,02936 Kč3 014,68 Kč
1 0005,79146 Kč5 791,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,54045 Kč13 851,12 Kč
5 0005,38922 Kč26 946,10 Kč
7 5005,31342 Kč39 850,65 Kč
12 5005,22948 Kč65 368,50 Kč
17 5005,18045 Kč90 657,88 Kč
25 0005,13327 Kč128 331,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč