Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM809M3X-2.93/NOPB

DigiKey Part Number
LM809M3X-2.93/NOPBTR-ND - Tape & Reel (TR)
LM809M3X-2.93/NOPBCT-ND - Cut Tape (CT)
LM809M3X-2.93/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM809M3X-2.93/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM809M3X-2.93/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM809M3-2.93/NOPBTexas Instruments6 753LM809M3-2.93/NOPBCT-ND20,37000 KčParametric Equivalent
ADM809SARTZ-REEL7Analog Devices Inc.3 572505-ADM809SARTZ-REEL7CT-ND51,24000 KčSimilar
MIC809-5SUY-TRMicrochip Technology2 959576-2903-1-ND12,60000 KčSimilar
MIC809-5SYC3-TRMicrochip Technology1 705576-2904-1-ND12,60000 KčSimilar
STM809SWX6FSTMicroelectronics1 484497-3338-1-ND9,87000 KčSimilar
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,09000 Kč140,90 Kč
2512,69120 Kč317,28 Kč
10011,15830 Kč1 115,83 Kč
25010,42844 Kč2 607,11 Kč
5009,98874 Kč4 994,37 Kč
1 0009,67021 Kč9 670,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,17872 Kč27 536,16 Kč
6 0008,95981 Kč53 758,86 Kč
9 0008,85014 Kč79 651,26 Kč
15 0008,72860 Kč130 929,00 Kč
21 0008,65762 Kč181 810,02 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč