Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM809SARTZ-REEL7

DigiKey Part Number
505-ADM809SARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM809SARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADM809SARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM809SARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809SARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6326-29ARTZ-R7Analog Devices Inc.5 268ADM6326-29ARTZ-R7CT-ND65,51000 KčSimilar
APX809S-29SA-7Diodes Incorporated18APX809S-29SA-7DICT-ND5,25000 KčParametric Equivalent
APX809S-29SR-7Diodes Incorporated23APX809S-29SR-7DICT-ND5,25000 KčParametric Equivalent
TPV809S-3STR3PEAK2 4745503-TPV809S-3STRCT-ND2,10000 KčParametric Equivalent
TPV809S-3TR3PEAK2 8395503-TPV809S-3TRCT-ND2,10000 KčParametric Equivalent
In-Stock: 3 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,06900 Kč380,69 Kč
2534,76440 Kč869,11 Kč
10031,12530 Kč3 112,53 Kč
25029,39132 Kč7 347,83 Kč
50028,59298 Kč14 296,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,42101 Kč79 263,03 Kč
6 00025,90075 Kč155 404,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč