
MIC809-5SYC3-TR | |
|---|---|
DigiKey Part Number | 576-2904-2-ND - Tape & Reel (TR) 576-2904-1-ND - Cut Tape (CT) 576-2904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC809-5SYC3-TR |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809-5SYC3-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM809M3-2.93/NOPB | Texas Instruments | 6 903 | LM809M3-2.93/NOPBCT-ND | 20,37000 Kč | Similar |
| LM809M3X-2.93/NOPB | Texas Instruments | 585 | LM809M3X-2.93/NOPBCT-ND | 17,43000 Kč | Similar |
| MAX809SEXR+T | Analog Devices Inc./Maxim Integrated | 3 223 | MAX809SEXR+TCT-ND | 114,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 25 | 10,49920 Kč | 262,48 Kč |
| 100 | 9,65910 Kč | 965,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65908 Kč | 28 977,24 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

