
TPS54561DPRT | |
|---|---|
DigiKey Part Number | 296-37249-2-ND - Tape & Reel (TR) 296-37249-1-ND - Cut Tape (CT) 296-37249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54561DPRT |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54561DPRT Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 59V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,29800 Kč | 1 202,98 Kč |
| 25 | 111,39000 Kč | 2 784,75 Kč |
| 100 | 101,60090 Kč | 10 160,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,93684 Kč | 24 234,21 Kč |
| 500 | 94,12522 Kč | 47 062,61 Kč |
| 750 | 92,71681 Kč | 69 537,61 Kč |
| 1 250 | 91,15702 Kč | 113 946,28 Kč |
| 1 750 | 90,24497 Kč | 157 928,70 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |






