Diode 45 V 30A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBT3045BP-E3/4W

DigiKey Part Number
VBT3045BP-E3/4W-ND
Manufacturer
Manufacturer Product Number
VBT3045BP-E3/4W
Description
DIODE SCHOTTKY 45V 30A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 30A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VBT3045BP-E3/4W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 30 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
200°C (Max)
Current - Average Rectified (Io)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 014
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5026,96140 Kč1 348,07 Kč
10024,21910 Kč2 421,91 Kč
15022,81920 Kč3 422,88 Kč
25021,24492 Kč5 311,23 Kč
35020,31166 Kč7 109,08 Kč
50019,40468 Kč9 702,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,96140 Kč
Unit Price with VAT:32,62329 Kč