Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad
10-DFN

TPS54561DPRR

DigiKey Part Number
296-40803-2-ND - Tape & Reel (TR)
296-40803-1-ND - Cut Tape (CT)
296-40803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54561DPRR
Description
IC REG BUCK ADJ 5A 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54561DPRR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
59V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10101,46200 Kč1 014,62 Kč
2593,76880 Kč2 344,22 Kč
10085,31070 Kč8 531,07 Kč
25082,24496 Kč20 561,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,37415 Kč223 122,45 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč