


TPS54494PWPR | |
|---|---|
DigiKey Part Number | 296-30582-2-ND - Tape & Reel (TR) 296-30582-1-ND - Cut Tape (CT) 296-30582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54494PWPR |
Description | IC REG BCK ADJ 4A/2A DL 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54494PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,95400 Kč | 579,54 Kč |
| 25 | 53,20880 Kč | 1 330,22 Kč |
| 100 | 48,00560 Kč | 4 800,56 Kč |
| 250 | 45,52200 Kč | 11 380,50 Kč |
| 500 | 44,02524 Kč | 22 012,62 Kč |
| 1 000 | 42,79329 Kč | 42 793,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,77962 Kč | 83 559,24 Kč |
| 4 000 | 40,94500 Kč | 163 780,00 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |









