FLASH Memory IC 1Mbit SPI 33 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF010A-33-4I-SAE

DigiKey Part Number
SST25VF010A-33-4I-SAE-ND
Manufacturer
Manufacturer Product Number
SST25VF010A-33-4I-SAE
Description
IC FLASH 1MBIT SPI 33MHZ 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 33 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25VF010A-33-4I-SAE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
33 MHz
Packaging
Tube
Write Cycle Time - Word, Page
20µs
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25DF011-SSHN-TRenesas Electronics Corporation1801265-1117-1-ND16,38000 KčSimilar
AT25DN011-SSHF-TRenesas Electronics Corporation12 2061265-1126-1-ND13,23000 KčSimilar
AT25XE011-SSHN-TRenesas Electronics Corporation861265-1137-1-ND23,10000 KčSimilar
MX25L1006EMI-10GMacronix4 9211092-1111-ND19,95000 KčSimilar
In-Stock: 3 659
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:800
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
2514,69880 Kč367,47 Kč
10014,06870 Kč1 406,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč