
AT25DF011-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1117-2-ND - Tape & Reel (TR) 1265-1117-1-ND - Cut Tape (CT) 1265-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF011-SSHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF011-SSHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3.5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25XE011-SSHN-T | Renesas Electronics Corporation | 86 | 1265-1137-1-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,98400 Kč | 374,60 Kč |
| 50 | 14,66920 Kč | 733,46 Kč |
| 100 | 14,35000 Kč | 1 435,00 Kč |
| 250 | 13,92168 Kč | 3 480,42 Kč |
| 500 | 13,59746 Kč | 6 798,73 Kč |
| 1 000 | 13,27368 Kč | 13 273,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,10576 Kč | 40 423,04 Kč |
| 8 000 | 10,02445 Kč | 80 195,60 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

