MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54426RSAT

DigiKey Part Number
296-50104-2-ND - Tape & Reel (TR)
296-50104-1-ND - Cut Tape (CT)
296-50104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54426RSAT
Description
IC REG BUCK ADJ 4A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54426RSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1041,25800 Kč412,58 Kč
2537,73000 Kč943,25 Kč
10033,84420 Kč3 384,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,99096 Kč7 997,74 Kč
50030,87362 Kč15 436,81 Kč
75030,31424 Kč22 735,68 Kč
1 25029,69431 Kč37 117,89 Kč
1 75029,33215 Kč51 331,26 Kč
2 50028,98374 Kč72 459,35 Kč
6 25028,23330 Kč176 458,12 Kč
Manufacturers Standard Package
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč