
AT24CS01-MAHM-T | |
|---|---|
DigiKey Part Number | AT24CS01-MAHM-TTR-ND - Tape & Reel (TR) AT24CS01-MAHM-TCT-ND - Cut Tape (CT) AT24CS01-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS01-MAHM-T |
Description | IC EEPROM 1KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS01-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014T-I/MNY | Microchip Technology | 3 269 | 24AA014T-I/MNYCT-ND | 8,55000 Kč | Similar |
| AT24C01C-MAHM-E | Microchip Technology | 31 640 | AT24C01C-MAHM-ECT-ND | 6,47000 Kč | Parametric Equivalent |
| AT24C01C-MAHM-T | Microchip Technology | 18 914 | AT24C01C-MAHM-TCT-ND | 6,47000 Kč | Parametric Equivalent |
| BR24G01NUX-3TTR | Rohm Semiconductor | 16 907 | BR24G01NUX-3TCT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,13152 Kč | 30 657,60 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



