
93AA66CT-I/MC | |
|---|---|
DigiKey Part Number | 93AA66CT-I/MCTR-ND - Tape & Reel (TR) 93AA66CT-I/MCCT-ND - Cut Tape (CT) 93AA66CT-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA66CT-I/MC |
Description | IC EEPROM 4KBIT MICROWIRE 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 93AA66CT-I/MC Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 9,63524 Kč | 31 796,29 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |






