
TPS543C20RVFT | |
|---|---|
DigiKey Part Number | 296-46651-2-ND - Tape & Reel (TR) 296-46651-1-ND - Cut Tape (CT) 296-46651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543C20RVFT |
Description | IC REG BUCK ADJ 40A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543C20RVFT Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 40-LQFN-CLIP (7x5) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,17000 Kč | 298,17 Kč |
| 10 | 235,09400 Kč | 2 350,94 Kč |
| 25 | 219,34520 Kč | 5 483,63 Kč |
| 100 | 202,02600 Kč | 20 202,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 193,77208 Kč | 48 443,02 Kč |
| 500 | 188,79764 Kč | 94 398,82 Kč |
| 750 | 186,30573 Kč | 139 729,30 Kč |
| Unit Price without VAT: | 298,17000 Kč |
|---|---|
| Unit Price with VAT: | 360,78570 Kč |







