
TPS543B20RVFT | |
|---|---|
DigiKey Part Number | 296-47104-2-ND - Tape & Reel (TR) 296-47104-1-ND - Cut Tape (CT) 296-47104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543B20RVFT |
Description | IC REG BUCK ADJ 25A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543B20RVFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 163,04900 Kč | 1 630,49 Kč |
| 25 | 151,54680 Kč | 3 788,67 Kč |
| 100 | 138,92280 Kč | 13 892,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 132,90056 Kč | 33 225,14 Kč |
| 500 | 129,27208 Kč | 64 636,04 Kč |
| 750 | 127,45535 Kč | 95 591,51 Kč |
| 1 250 | 125,44206 Kč | 156 802,58 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |












