
TPS2553DBVT | |
|---|---|
DigiKey Part Number | 296-23990-2-ND - Tape & Reel (TR) 296-23990-1-ND - Cut Tape (CT) 296-23990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22653W6-7 | Diodes Incorporated | 129 412 | 31-AP22653W6-7CT-ND | 1,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,34800 Kč | 3 337,00 Kč |
| 500 | 12,80710 Kč | 6 403,55 Kč |
| 750 | 12,53580 Kč | 9 401,85 Kč |
| 1 250 | 12,23545 Kč | 15 294,31 Kč |
| 1 750 | 12,05993 Kč | 21 104,88 Kč |
| 2 500 | 11,89108 Kč | 29 727,70 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |






