Power Switch/Driver 1:1 P-Channel 2.1A SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22653W6-7

DigiKey Part Number
31-AP22653W6-7TR-ND - Tape & Reel (TR)
31-AP22653W6-7CT-ND - Cut Tape (CT)
31-AP22653W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22653W6-7
Description
LOAD SWITCH,SOT26,T&R,3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP22653W6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.1A
Rds On (Typ)
65mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,39600 Kč53,96 Kč
254,80440 Kč120,11 Kč
1004,14710 Kč414,71 Kč
2503,83256 Kč958,14 Kč
5003,64358 Kč1 821,79 Kč
1 0003,48756 Kč3 487,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,29494 Kč9 884,82 Kč
6 0003,20069 Kč19 204,14 Kč
9 0003,15350 Kč28 381,50 Kč
15 0003,10119 Kč46 517,85 Kč
21 0003,07061 Kč64 482,81 Kč
30 0003,04122 Kč91 236,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč