
TPS54386TPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS54386TPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS54386TPWPRQ1CT-ND - Cut Tape (CT) 296-TPS54386TPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54386TPWPRQ1 |
Description | IC REG BUCK ADJ 3A DL 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54386TPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 25 | 47,46400 Kč | 1 186,60 Kč |
| 100 | 42,73930 Kč | 4 273,93 Kč |
| 250 | 40,48584 Kč | 10 121,46 Kč |
| 500 | 39,12810 Kč | 19 564,05 Kč |
| 1 000 | 38,01037 Kč | 38 010,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,09055 Kč | 74 181,10 Kč |
| 4 000 | 36,33331 Kč | 145 333,24 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











