Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54327DRCR

DigiKey Part Number
296-TPS54327DRCRTR-ND - Tape & Reel (TR)
296-TPS54327DRCRCT-ND - Cut Tape (CT)
296-TPS54327DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54327DRCR
Description
IC REG BUCK ADJ 3A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54327DRCR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54327DRCTTexas Instruments2 052296-36480-1-ND6,03000 KčParametric Equivalent
TPS54328DRCRTexas Instruments2 941296-TPS54328DRCRCT-ND5,38000 KčParametric Equivalent
TPS54328DRCTTexas Instruments434296-35608-1-ND6,18000 KčParametric Equivalent
In-Stock: 2 973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1025,65200 Kč256,52 Kč
2523,30800 Kč582,70 Kč
10020,72830 Kč2 072,83 Kč
25019,49656 Kč4 874,14 Kč
50018,75452 Kč9 377,26 Kč
1 00018,14366 Kč18 143,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,88274 Kč50 648,22 Kč
6 00016,52444 Kč99 146,64 Kč
9 00016,34492 Kč147 104,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč