
TPS54327DRCT | |
|---|---|
DigiKey Part Number | 296-36480-2-ND - Tape & Reel (TR) 296-36480-1-ND - Cut Tape (CT) 296-36480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54327DRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54327DRCT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 29,90700 Kč | 299,07 Kč |
| 25 | 27,22880 Kč | 680,72 Kč |
| 100 | 24,27790 Kč | 2 427,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,87096 Kč | 5 717,74 Kč |
| 500 | 22,02382 Kč | 11 011,91 Kč |
| 750 | 21,59907 Kč | 16 199,30 Kč |
| 1 250 | 21,12862 Kč | 26 410,78 Kč |
| 1 750 | 20,85371 Kč | 36 493,99 Kč |
| 2 500 | 20,58938 Kč | 51 473,45 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |


