
TPS542941RSAT | |
|---|---|
DigiKey Part Number | 296-TPS542941RSATTR-ND - Tape & Reel (TR) 296-TPS542941RSATCT-ND - Cut Tape (CT) 296-TPS542941RSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS542941RSAT |
Description | IC REG BUCK ADJ 2A/3A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS542941RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 58,28700 Kč | 582,87 Kč |
| 25 | 53,51760 Kč | 1 337,94 Kč |
| 100 | 48,28240 Kč | 4 828,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,78628 Kč | 11 446,57 Kč |
| 500 | 44,28204 Kč | 22 141,02 Kč |
| 750 | 43,52860 Kč | 32 646,45 Kč |
| 1 250 | 42,69361 Kč | 53 367,01 Kč |
| 1 750 | 42,20573 Kč | 73 860,03 Kč |
| 2 500 | 41,73626 Kč | 104 340,65 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |




