


TPS542941PWPR | |
---|---|
DigiKey Part Number | 296-34827-2-ND - Tape & Reel (TR) 296-34827-1-ND - Cut Tape (CT) 296-34827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS542941PWPR |
Description | IC REG BCK ADJ 2A/3A DL 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS542941PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,91000 Kč | 62,91 Kč |
10 | 47,13800 Kč | 471,38 Kč |
25 | 43,17640 Kč | 1 079,41 Kč |
100 | 38,82500 Kč | 3 882,50 Kč |
250 | 36,74996 Kč | 9 187,49 Kč |
500 | 35,49848 Kč | 17 749,24 Kč |
1 000 | 34,46844 Kč | 34 468,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 33,62087 Kč | 67 241,74 Kč |
4 000 | 32,92307 Kč | 131 692,28 Kč |
6 000 | 32,57395 Kč | 195 443,70 Kč |
Unit Price without VAT: | 62,91000 Kč |
---|---|
Unit Price with VAT: | 76,12110 Kč |