
TPS54260MDGQTEP | |
|---|---|
DigiKey Part Number | 296-45395-2-ND - Tape & Reel (TR) 296-45395-1-ND - Cut Tape (CT) 296-45395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54260MDGQTEP |
Description | IC REG BUCK ADJ 2.5A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54260MDGQTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 168,82400 Kč | 1 688,24 Kč |
| 25 | 156,98120 Kč | 3 924,53 Kč |
| 100 | 143,97280 Kč | 14 397,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 137,76956 Kč | 34 442,39 Kč |
| 500 | 134,03276 Kč | 67 016,38 Kč |
| 750 | 132,16029 Kč | 99 120,22 Kč |
| 1 250 | 130,08614 Kč | 162 607,67 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |




