Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA365AMDBVTEP

DigiKey Part Number
296-29461-2-ND - Tape & Reel (TR)
296-29461-1-ND - Cut Tape (CT)
296-29461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA365AMDBVTEP
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA365AMDBVTEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
50 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28130CHZ-T7Renesas Electronics Corporation0ISL28130CHZ-T7-ND14,77404 KčSimilar
ISL28130FHZ-T7Renesas Electronics Corporation1 68020-ISL28130FHZ-T7CT-ND37,54000 KčSimilar
ISL28134FHZ-T7ARenesas Electronics Corporation17 380ISL28134FHZ-T7ACT-ND111,16000 KčSimilar
MCP651ST-E/OTMicrochip Technology3 132MCP651ST-E/OTCT-ND45,05000 KčSimilar
NCS2001SN1T1Gonsemi5 262NCS2001SN1T1GOSCT-ND10,84000 KčSimilar
In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,33000 Kč193,33 Kč
10150,28500 Kč1 502,85 Kč
25139,53160 Kč3 488,29 Kč
100127,70660 Kč12 770,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250122,07056 Kč30 517,64 Kč
500118,67406 Kč59 337,03 Kč
750116,97265 Kč87 729,49 Kč
1 250115,08782 Kč143 859,77 Kč
1 750113,98663 Kč199 476,60 Kč
Manufacturers Standard Package
Unit Price without VAT:193,33000 Kč
Unit Price with VAT:233,92930 Kč